22-23-2061

Molex Logo
538-22-23-2061

22-23-2061

Mfr.:

Description:
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

48,511
Expected 28-Dec-22

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.50 $0.50
10 $0.411 $4.11
100 $0.337 $33.70
500 $0.321 $160.50
1,000 $0.265 $265.00
2,500 $0.242 $605.00
5,700 $0.217 $1,236.90
11,400 $0.212 $2,416.80
28,500 $0.208 $5,928.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Locking
6 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
6373
KK
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5700
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22232061 A-6373-06A102 22-23-2061-PB 0022232061
Unit Weight: 0.024410 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
Molex 22-01-3067 Associated Product Image
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex 38-00-1336 Associated Product Image
Headers & Wire Housings KK 100 PCB Assy RtAn 06 Ckt Tin
Molex 22-02-2065 Associated Product Image
Headers & Wire Housings PCB RECPT 6P W/HOOKS TOP ENTRY
Molex 22-15-2066 Associated Product Image
Headers & Wire Housings 6P RT ANGL PCB RECEP
Molex 22-01-2067 Associated Product Image
Headers & Wire Housings HSG 6P WITH LKG RAMP
Molex 22-01-2061 Associated Product Image
Headers & Wire Housings 6 CKT TERM HOUSING
Molex 22-01-3057 Associated Product Image
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex 10-11-2023 Associated Product Image
Headers & Wire Housings HOUSING 2 POS
Molex 22-01-2021 Associated Product Image
Headers & Wire Housings 2 CKT TERM HOUSING
Molex 10-11-2043 Associated Product Image
Headers & Wire Housings HSG HIGH PRESSURE 4P
Image Description
Molex 22-23-2021 Also Bought Image
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-01-3067 Also Bought Image
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex 22-23-2041 Also Bought Image
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK
Molex 22-23-2031 Also Bought Image
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTION LOCK
Molex 22-23-2051 Also Bought Image
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTION LOCK
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Molex 10-11-2043 Also Bought Image
Headers & Wire Housings HSG HIGH PRESSURE 4P
Molex 10-11-2063 Also Bought Image
Headers & Wire Housings HOUSING 6P
Molex 22-23-2081 Also Bought Image
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTION LOCK
Molex 10-11-2083 Also Bought Image
Headers & Wire Housings 8CKT HOUSING