22-17-3022

Molex
538-22-17-3022

22-17-3022

Mfr.:

Description:
Headers & Wire Housings 2.54MM BOARD CONN Bottom Entry 2 CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,343

Stock:

2,343 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.329 $3.29
$0.242 $24.20
$0.191 $220.03
$0.175 $403.20
$0.153 $793.15
$0.147 $1,524.10
$0.145 $3,674.88
$0.142 $7,115.90
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assemblies
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Bottom Entry
Socket (Female)
Gold
3.35 mm
4455
KK
Board-to-Board, Signal
- 40 C
+ 80 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 576
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22173022 A-4455-BH02D(208) 0022173022
Unit Weight: 0.008854 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-28-5024
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex 171856-0002
Headers & Wire Housings KK Hdr Vrt 2 Ckt 2.54mm Pitch Sn
Molex 22-28-4023
Headers & Wire Housings BREAKAWAY HDR VERT 2
Molex 22-10-2021
Headers & Wire Housings VERT PCB HDR 2P GOLD PLATING
Molex 22-28-4026
Headers & Wire Housings 2.54MM VERT 2P HDR BKAWAY AU 6.09MM PN
Molex 22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
Molex 22-28-4021
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 2 CKT Tin
Molex 22-28-4024
Headers & Wire Housings 2P VERT HDR 15u Au
Image Description
ABRACON FKFSREIBM0.032768-T3
Crystals 32.768 KHZ TUNING FORK
Microchip TP0610T-G
MOSFET -60V 100hm
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
Texas Instruments MSP430F148IPM
16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 12b ADC-2 USART-HW
Texas Instruments LM239DR
Analog Comparators Quad GP Differential
KYOCERA AVX 08053C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10%
KYOCERA AVX TAJA106K010RNJ
Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR= 3 Ohm
TT Electronics 64WR20KLF
Trimmer Resistors - Through Hole 1/4" Squ 20K 10%
Phoenix Contact 1707447
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header
Texas Instruments TPS3836L30DBVT
Supervisory Circuits 220nA w/ 10ms/200ms Select delay time