22-17-2032

Molex
538-22-17-2032

22-17-2032

Mfr.:

Description:
Headers & Wire Housings KK 100 PCB Assy Btm 03 Ckt Gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,558

Stock:

2,558 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.942 $9.42
$0.906 $90.60
$0.838 $324.31
$0.745 $864.95
$0.682 $1,847.54
$0.658 $3,310.40
$0.605 $6,087.51
25,155 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assemblies
3 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Bottom Entry
Socket (Female)
Gold
3.35 mm
4455
KK
Board-to-Board, Signal
- 40 C
+ 80 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Gold
Contact Type: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 387
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22172032 A-4455-BH03D(565) 0022172032
Unit Weight: 0.013016 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
Molex 171857-1003
Headers & Wire Housings KK Hdr RA 3 Ckt 2.54mm Pitch 15um Au
Molex 22-28-5034
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 03 Ckt 15 SGold
Molex 22-28-8034
Headers & Wire Housings KK 100 Hdr Assy RA B Bkwy 03 Ckt 30 SGold
Molex 171856-4003
Headers & Wire Housings KK RPC 100 Hdr FrLk Vert03 Ckt 15Au T&R
Molex 22-28-4033
Headers & Wire Housings 3CKT STRAIGHT HEADER
Molex 22-28-4030
Headers & Wire Housings 3P VERT HEADER Sn
Molex 22-10-2031
Headers & Wire Housings VERT PCB HDR 3P GOLD PLATING
Molex 22-03-2031
Headers & Wire Housings VERT PCB HDR 3P TIN PLATING
Molex 22-05-2031
Headers & Wire Housings R/A PCB HDR 3P TIN PLATING
Molex 171856-1003
Headers & Wire Housings KK Hdr Vrt 3 Ckt 2.54mm Pitch 15um Au
Image Description
Neutrik NC5MAV
XLR Connectors 5P PCB MALE RECEPT
Bourns PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Square 25turn
Neutrik NC5FAV
XLR Connectors 5P PCB FEMALE RECEPT
Neutrik NC5FX
XLR Connectors 5C FEMALE NICKEL SILVER CONTACTS
Molex 22-05-7038
Headers & Wire Housings 3 CKT R/A F/L HDR
TE Connectivity 5103308-7
Headers & Wire Housings 34P HEADER
Neutrik NC3MAV
XLR Connectors 3C MALE PCB RECEPTACLE
Molex 08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG
Neutrik NC3FAV2
XLR Connectors 3P F RECEPT A SERIES PCBV PIN 1 & GRD SE