22-16-2040

Molex
538-22-16-2040

22-16-2040

Mfr.:

Description:
Headers & Wire Housings PCB R/A 4P 15AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,469

Stock:

2,469 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.543 $5.43
$0.493 $49.30
$0.457 $228.50
$0.422 $422.00
$0.378 $945.00
$0.364 $1,820.00
$0.341 $3,410.00
$0.337 $8,425.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket Assemblies
4 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Right Angle
Socket (Female)
Gold
3.35 mm
4455
KK
Board-to-Board, Signal
- 40 C
+ 80 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22162040 A-4455-AZ04A(208) 0022162040
Unit Weight: 0.015097 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-05-3041
Headers & Wire Housings R/A PCB HDR 4P TIN FRICTION LOCK
Molex 22-23-2041
Headers & Wire Housings VERT PCB HDR 4P TIN FRICTION LOCK
Molex 22-11-2042
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Molex 22-28-5044
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 04 Ckt 15 SGold
Molex 22-03-2051
Headers & Wire Housings VERT PCB HDR 5P TIN PLATING
Molex 22-28-4040
Headers & Wire Housings 4P VERT HEADER Sn
Molex 22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
Molex 22-12-2044
Headers & Wire Housings R/A PCB HDR 4P GOLD FRICTION LOCK
Molex 22-03-2041
Headers & Wire Housings VERT PCB HDR 4P TIN PLATING
Molex 22-28-4043
Headers & Wire Housings BREAKAWAY HDR VERT 4
Image Description
Allegro MicroSystems ACS724LLCTR-2P5AB-S
Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC
Murata IRQ-24/6.25-W80PB-C
Isolated DC/DC Converters - Through Hole 16v-160v i/p , 24v 150w o/p, Posotive Logic
KEMET C0805X225K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 0805 X7R 10 % AECQ200
Bourns CR0805-F/-1R00ELF
Thick Film Resistors - SMD Res 0805 1R0 1% 125mW TCR200
ECS ECS-40.3-18-5PXEN
Crystals CRYSTAL 4.0320MHZ 18PF SMD,CSM-7X,+/-50ppm,+/-30ppm,18pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm)
Molex 22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Analog Devices Inc. LT8301ES5#TRMPBF
Switching Voltage Regulators 42VIN uP No-Opto Iso Fly Conv w/ 65V/1.2
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Nexperia BUK78150-55A/CUX
MOSFET BUK78150-55A/SOT223/SC-73
Vishay MKT1813447065
Film Capacitors 0.47uF 63volts 10%