22-12-2174

Molex Logo
538-22-12-2174

22-12-2174

Mfr.:

Description:
Headers & Wire Housings KK 100 HDR FRLK RTAN 17 CKT GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,572

Stock:

1,572 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.57 $5.57
10 $4.90 $49.00
100 $3.90 $390.00
500 $3.79 $1,895.00
1,000 $3.23 $3,230.00
2,500 $3.01 $7,525.00
5,000 Quote
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Headers
Locking
17 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
6.71 mm
3.58 mm
7478
KK
Signal, Wire-to-Board
- 40 C
+ 80 C
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22122174 A-7478-17A501 0022122174
Unit Weight: 0.078908 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
TE Connectivity 61.108.11 Also Bought Image
Circular Metric Connectors Contact Pin 2 mm
TE Connectivity 61.171.80 Also Bought Image
Circular Metric Connectors Bandolier Contact Pin 1mm
Molex 09-48-1084 Also Bought Image
Headers & Wire Housings 8 POS RECEPT .156 R/A PCB TIN
Molex 171814-1003 Also Bought Image
Headers & Wire Housings KK Hdr RA 3 Ckt 3.96mm Pitch 15um Au
Vishay MAL202128471E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial
Molex 09-48-3095 Also Bought Image
Headers & Wire Housings 9 POS RECEPT .156 R/A PCB GOLD
Molex 09-48-3055 Also Bought Image
Headers & Wire Housings 5P RA PCB EDGE CONN
Molex 09-48-2047 Also Bought Image
Headers & Wire Housings KK 156 PCB Assy Top 04 Ckt Tin
Molex 171814-1004 Also Bought Image
Headers & Wire Housings KK Hdr RA 4 Ckt 3.96mm Pitch 15um Au
Molex 38-00-1423 Also Bought Image
Headers & Wire Housings KK 100 PCB Assy Top Assy Top 03 Ckt Tin