22-11-2032

Molex
538-22-11-2032

22-11-2032

Mfr.:

Description:
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45,518

Stock:

45,518 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.532 $5.32
$0.377 $37.70
$0.372 $186.00
$0.331 $331.00
$0.32 $800.00
$0.282 $1,410.00
$0.281 $3,203.40
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Locking
3 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6373
KK
Bulk
Accessory Type: -
Brand: Molex
Contact Material: Brass
Contact Type: -
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 11400
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22112032 A-6373-03A501 0022112032
Unit Weight: 0.011782 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex 22-01-2031
Headers & Wire Housings 3 CKT TERM HOUSING
Molex 50-29-1558
Headers & Wire Housings Hsg W/LRamp 3Ckt 26 mp 3Ckt 2695 -3RP-BK
Molex 22-16-2030
Headers & Wire Housings 2.54MM BOARD CONN RA 3 CKT Gold
Molex 22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex 22-17-2032
Headers & Wire Housings KK 100 PCB Assy Btm 03 Ckt Gold
Molex 22-15-2036
Headers & Wire Housings 3POS RT ANG PCB CON
Molex 22-02-7033
Headers & Wire Housings 3 CKT HEADER
Molex 22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex 10-11-2023
Headers & Wire Housings HOUSING 2 POS
Image Description
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex 22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICTION LOCK
Molex 22-11-2042
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Molex 08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG
Molex 22-11-2052
Headers & Wire Housings VERT PCB HDR 5P GOLD FRICTION LOCK
Molex 22-11-2062
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK
Molex 22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex 10-11-2023
Headers & Wire Housings HOUSING 2 POS
Molex 22-11-2082
Headers & Wire Housings VERT PCB HDR 8P GOLD FRICTION LOCK