22-04-5048

Molex Logo
538-22-04-5048

22-04-5048

Mfr.:

Description:
Headers & Wire Housings KK 100 Hdr FrLk Vert4-positions: 1,3 w/ contacts; 2,4 void

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,240

Stock:

13,240 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.40 $0.40
10 $0.327 $3.27
100 $0.24 $24.00
1,000 $0.191 $191.00
2,000 $0.175 $350.00
5,000 $0.153 $765.00
10,000 $0.147 $1,470.00
25,000 $0.144 $3,600.00
48,000 $0.141 $6,768.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Locking
4 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
7.49 mm
3.56 mm
6373
KK
- 40 C
+ 80 C
Accessory Type: -
Brand: Molex
Contact Type: -
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16000
Subcategory: Headers & Wire Housings
Part # Aliases: 0022045048 22045048
Unit Weight: 0.012381 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 171856-0105 Also Bought Image
Headers & Wire Housings KK RPC 100 Hdr FrLk Vert 5Ckt Tin
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Molex 26-60-4043 Also Bought Image
Headers & Wire Housings KK 156 Hdr Assy FrLk Assy FrLk 04 Ckt Tin
Molex 22-11-2022 Also Bought Image
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICTION LOCK
Molex 22-23-2023 Also Bought Image
Headers & Wire Housings KK 100 Hdr FrLk Vert 02 Ckt Tin
Molex 10-11-2064 Also Bought Image
Headers & Wire Housings KK 100 Housing Crimp Pol Ramp 6 Ckt
Molex 22-23-2061 Also Bought Image
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Molex 22-23-2033 Also Bought Image
Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ckt Tin
Molex 10-11-2054 Also Bought Image
Headers & Wire Housings KK 100 Housing Crimp Pol Ramp 5 Ckt