22-02-2025

Molex
538-22-02-2025

22-02-2025

Mfr.:

Description:
Headers & Wire Housings PCB RECPT 2P W/HOOKS TOP ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 806

Stock:

806 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.30 $0.30
$0.176 $1.76
$0.168 $16.80
$0.139 $160.13
$0.128 $294.91
$0.112 $580.61
$0.108 $1,119.74
$0.099 $4,961.09
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
3.35 mm
4455
KK
Board-to-Board, Signal
- 40 C
+ 80 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 2.5 A
Housing Color: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 576
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22022025 A-4455-CZ02A(P909) 0022022025
Unit Weight: 0.007796 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 22-28-5024
Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Molex 22-28-4020
Headers & Wire Housings 2C HEADER Sn/Pb
Molex 171856-0002
Headers & Wire Housings KK Hdr Vrt 2 Ckt 2.54mm Pitch Sn
Molex 22-28-4023
Headers & Wire Housings BREAKAWAY HDR VERT 2
Molex 22-28-4026
Headers & Wire Housings 2.54MM VERT 2P HDR BKAWAY AU 6.09MM PN
Molex 22-28-4021
Headers & Wire Housings 2.54MM BREAKAWAY Vertical 2 CKT Tin
Molex 22-28-4024
Headers & Wire Housings 2P VERT HDR 15u Au
Molex 171856-1002
Headers & Wire Housings KK Hdr Vrt 2 Ckt 2.54mm Pitch 15um Au
Molex 22-28-4027
Headers & Wire Housings VERT B/A HDR 2P
Image Description
Analog Devices Inc. AD8293G80ARJZ-R7
Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp
TDK C2012X7S1E106K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X7S SOFT TERM
TDK C4532X7R1H685M250KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C4532X7R1H685K
Molex 171857-0002
Headers & Wire Housings KK Hdr RA 2 Ckt 2.54mm Pitch Sn
TE Connectivity 5555164-4
Modular Connectors / Ethernet Connectors MJ LPF R/A 8P TUBE
Texas Instruments TMUX1204DGSR
Multiplexer Switch ICs 5-V, 4:1, 1-channel, general-purpose analog multiplexer 10-VSSOP -40 to 125
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK
Bourns 3362P-1-302LF
Trimmer Resistors - Through Hole 1/4"SQ 3KOHMS 10% 0.5WATTS
Analog Devices Inc. MAX11103AUB+
Analog to Digital Converters - ADC 2.2V to 3.6V, 12-Bit, 3MSPS SAR ADC
Amphenol 67996-416HLF
Headers & Wire Housings 16P DR UNSHRD HRD TIN OVER NI