22-01-3047

Molex Logo
538-22-01-3047

22-01-3047

Mfr.:

Description:
Headers & Wire Housings HSG 4P W/RAMP/RIBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

65,031
Expected 06-Sep-22
376,891
179,991
Expected 09-Sep-22
196,900
Expected 14-Sep-22

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.25 $0.25
10 $0.203 $2.03
100 $0.146 $14.60
1,000 $0.115 $115.00
2,000 $0.105 $210.00
5,000 $0.091 $455.00
10,000 $0.088 $880.00
25,000 $0.085 $2,125.00
50,000 $0.082 $4,100.00
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
4 Position
2.54 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
2695
KK
Signal, Wire-to-Board
Bulk
Accessory Type: -
Brand: Molex
Contact Material: -
Contact Type: Socket (Female)
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 22013047 2695-04RP 0022013047
Unit Weight: 0.012699 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Molex 171857-1004 Associated Product Image
Headers & Wire Housings KK Hdr RA 4 Ckt 2.54mm Pitch 15um Au
Molex 171856-0004 Associated Product Image
Headers & Wire Housings KK Hdr Vrt 4 Ckt 2.54mm Pitch Sn
Molex 22-28-6043 Associated Product Image
Headers & Wire Housings KK 100 Hdr Assy RA B Bkwy 04 Ckt 15 SGold
Molex 22-27-2041 Associated Product Image
Headers & Wire Housings 4 POS HEADER
Molex 22-11-2042 Associated Product Image
Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK
Molex 22-03-2041 Associated Product Image
Headers & Wire Housings VERT PCB HDR 4P TIN PLATING
Molex 22-28-8041 Associated Product Image
Headers & Wire Housings 2.54MM BREAKAWAY RA 4 CKT Tin
Molex 171856-1004 Associated Product Image
Headers & Wire Housings KK Hdr Vrt 4 Ckt 2.54mm Pitch 15um Au
Image Description
Molex 43025-0400 Also Bought Image
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
VCC 5100H1/5 Also Bought Image
LED Panel Mount Indicators RED/GRN DIFFUSED 1/4" MOUNTING HOLE
VCC 5100H5 Also Bought Image
LED Panel Mount Indicators GREEN DIFFUSED 1/4" MOUNTING HOLE
Keystone Electronics 1809 Also Bought Image
Standoffs & Spacers HEX .250X.875 ALUM
Molex 08-55-0102 Also Bought Image
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG
Molex 22-01-2037 Also Bought Image
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex 08-65-0805 Also Bought Image
Headers & Wire Housings CRIMP TERMINAL BULK