217797-1051

Molex
538-217797-1051

217797-1051

Mfr.:

Description:
Rectangular Cable Assemblies KK 2.54 SR R-S 5CKT 150MM DISC Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,634

Stock:

1,634 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.56 $25.60
$2.06 $206.00
$2.03 $1,015.00
$1.70 $1,700.00
$1.60 $4,000.00
Product Attribute Attribute Value
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  Details
Discrete Wire Cable Assemblies
Off-the-Shelf (OTS)
Receptacle
5 Position
Pigtail
Female
22 AWG
150 mm
Black
Brand: Molex
Description/Function: KK 254-to-Pigtail Off-the-Shelf OTS Cable Assembly
Pitch: 2.54 mm
Product Type: Rectangular Cable Assemblies
Series: 217797
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: KK
Part # Aliases: 2177971051 0517771051
USHTS:
8544429090
CAHTS:
8544420000
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS KK2.54 Tin Discrete Cable Assemblies

Molex OTS KK2.54 Tin Discrete Cable Assemblies are available in three cable sizes of 150mm, 300mm, and 600mm and various circuit sizes to facilitate prototyping and global preproduction. These cable assemblies offer a 500VAC maximum voltage rating, up to 4A current, and 10mΩ contact resistance. The KK2.54 series features a dual-catilever terminal that ensures reliable electrical contact and performance with low insertion force and a friction-lock design for secure mating to prevent accidental disengagement. Molex OTS KK2.54 Tin Discrete Cable Assemblies are ideal for MedTech, telecommunications, automotive, and consumer applications.

Image Description
Chip Quik WS995
Water-Soluble Tacky Flux (REH1) 10cc Syringe w/plunger & tip (High Activity)
Wurth Elektronik 870585375004
WCAP-HTAH 16V 470uF 20% THT Radial -55/+125C
Lumileds L1HZ-5080100000000
White 5000 K 80-CRI, LUXEON HL1Z
Lumileds L1HZ-6580100000000
White 6500 K 80-CRI, LUXEON HL2Z
Texas Instruments ISOW7742FDFMR
Low-emissions, low-ripple, quad-channel, 2/2, reinforced digital isolator with integrated power
Luminus Devices CBM-25X-UV-Y31-CA400-22
Ultraviolet 400nm
Molex 217796-1041
KK 2.54 SR R-R 4CKT 150MM DISC Sn
Molex 217797-1021
KK 2.54 SR R-S 2CKT 150MM DISC Sn
Molex 22-23-2051
VERT PCB HDR 5P TIN FRICTION LOCK
Molex 22-27-2051
6410 5X1 HEADER