See an Error?

217179-0001

Molex
538-217179-0001

217179-0001

Mfr.:

Description:
USB Connectors Top-Mnt SMT 16Ckt Type C Rec.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,168

Stock:

12,168 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.738 $7.38
$0.615 $61.50
$0.554 $277.00
Full Reel (Order in multiples of 1200)
$0.492 $590.40
$0.445 $1,068.00
$0.408 $1,958.40
$0.399 $3,830.40
$0.384 $9,216.00
Product Attribute Attribute Value
Molex
Product Category: USB Connectors
RoHS:  Details
USB Type C Connectors
Type C
Receptacle (Female)
USB 2.0
SMD/SMT
16 Contact
1 Port
1.25 A
Right Angle
SMD/SMT
Reel
Cut Tape
Board Thickness: 0.6 mm
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: 217179
Shell Plating: Gold
Factory Pack Quantity: 1200
Subcategory: USB Connectors
Voltage Rating: 30 V
Part # Aliases: 2171790001 02171790001
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C Connectors

Molex USB Type-C 5.0A, 40Gbps Connectors are compact USB Type-C connectors that support up to 6A current and 40Gbps speeds. Molex USB Type-C 5.0A, 40Gbps Connectors offer waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
onsemi LC709204FXE-01TBG
Battery Management FUEL GAUGE
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GRM188R61E106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GRM32ER71E226ME15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 1210
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL10A226MO7JZNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
Wurth Elektronik 150060YS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Yellow
YAGEO RC0402FR-075K1L
Thick Film Resistors - SMD 5.1 kOhms 62.5mW 0402 1%