215759-1003

Molex Logo
538-215759-1003

215759-1003

Mfr.:

Description:
Headers & Wire Housings Micro-Fit+ RecepHousing 3Circuits Black

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,995

Stock:

6,995 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.531 $5.31
100 $0.413 $41.30
500 $0.393 $196.50
1,000 $0.325 $325.00
2,000 $0.295 $590.00
4,000 $0.281 $1,124.00
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Wire Housings
Micro-Fit Receptacle Housing
3 Position
3 mm
1 Row
Cable Mount / Free Hanging
Crimp
Straight
215759
Micro-Fit+
Power, Wire to Board
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Insulation Resistance: 1000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Part # Aliases: 2157591003 02157591003

USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of 12.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication / networking, medical, sustainable energy, and automotive.

Image Description
Molex 215760-1002 Also Bought Image
Headers & Wire Housings Micro-Fit+ RA Header 2Circuits Black
Molex 215760-1003 Also Bought Image
Headers & Wire Housings Micro-Fit+ RA Header 3Circuits Black
Molex 215759-1005 Also Bought Image
Headers & Wire Housings Micro-Fit+ RecepHousing 5Circuits Black
Molex 215760-3003 Also Bought Image
Headers & Wire Housings Micro-Fit+ RA Header 3 Circuits Black
Molex 215760-2003 Also Bought Image
Headers & Wire Housings Micro-Fit+ RA Header 3 Circuits Black
Molex 215759-1002 Also Bought Image
Headers & Wire Housings Micro-Fit+ Recep Housing 2Circuits Black
Molex 206460-0042 Also Bought Image
Terminals Micro-Fit+ Fem Crp Term 16AWG 15AU
Molex 206460-0022 Also Bought Image
Terminals Micro-Fit+ Fem Crp Term 20-24AWG 15AU
Molex 206460-0031 Also Bought Image
Terminals Micro-Fit Plus Fem Crp Term 18AWG