See an Error?

206460-0011

Molex
538-206460-0011

206460-0011

Mfr.:

Description:
Terminals Micro-Fit Plus Fem Crp Term 26-30AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44,304

Stock:

44,304 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.135 $1.35
$0.097 $9.70
$0.081 $81.00
$0.073 $146.00
$0.069 $345.00
Full Reel (Order in multiples of 12000)
$0.062 $744.00
$0.056 $1,344.00
Product Attribute Attribute Value
Molex
Product Category: Terminals
RoHS:  Details
Contacts
Pin Terminal
30 AWG
26 AWG
Crimp
Cable Mount / Free Hanging
Female
Not Insulated
Tin
Copper Alloy
206460
Micro-Fit+
Reel
Cut Tape
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 12.5 A
Mounting Angle: -
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Voltage Rating: 600 V
Unit Weight: 0.003069 oz

USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance functionality across vehicles. Molex Body Electronics Products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Image Description
Molex 206460-0022
Micro-Fit+ Fem Crp Term 20-24AWG 15AU
Molex 206461-0200
Micro-Fit Plus Rcpt Hsg 2X1
Molex 206460-0031
Micro-Fit Plus Fem Crp Term 18AWG
Molex 51163-0400
2.5 W/B REC HSG 2.5 W/B REC HSG
Molex 206461-0600
Micro-Fit Plus Rcpt Hsg 2X3
Molex 206461-0800
Micro-Fit Plus Rcpt Hsg 2X4
Molex 206461-0400
Micro-Fit Plus Rcpt Hsg 2X2
Molex 172063-0312 (Loose Piece)
Mega-Fit F/M Crimp 12 AWG Loose PC