205341-0205

Molex
538-205341-0205

205341-0205

Mfr.:

Description:
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 5Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,383

Stock:

21,383 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.264 $26.40
$0.259 $129.50
$0.251 $251.00
$0.245 $490.00
$0.244 $6,100.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
5 Position
2 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Straight
-
-
-
205341
Pico-Lock
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: -
Contact Type: -
Current Rating: -
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Polyamide (PA)
IP Rating: -
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: -
Part # Aliases: 2053410205 02053410205
Unit Weight: 0.005999 oz

USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1.00mm, 1.50mm, and 2.00mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 3A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LED TVs, notebooks, and tablet PCs. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation and a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.

Image Description
Molex 205341-0203
2mm Pico-Lock Rcpt Hsg SR PosLck 3Ckt
Molex 205342-5028
2mm Pico-Lock Fem Crmp Term 20-22 AWG
Molex 205338-0005
2mm Pico-Lock Hdr SR RA SrfMt PosLck 5Ckt
Molex 205342-5128
2mm Pico-Lock Fem Crmp Term 24-26 AWG
Molex 205341-0204
2mm Pico-Lock Rcpt Hsg SR PosLck 4Ckt
Molex 205338-0003
2mm Pico-Lock Hdr SR RA SrfMt PosLck 3Ckt
Molex 213309-1000
HAND CRIMP TOOL Pico-Lock 20-22 AWG
BIVAR PLP2-1200
Light Pipe Rigid 3mm
Amphenol SLPRBBPSR
8mm SL+ rcpt busbar, red
Bourns CRF2512-FZ-R050ELF
CHIP RESISTOR,HI PWR CURRENT SENSE