203006-0001

Molex Logo
538-203006-0001

203006-0001

Mfr.:

Description:
Antennas 2.4GHz Ceramic WiFi SMT Antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Molex 211964-0001
Molex
Antennas 2.4GHz/5GHz Ceramic Loop SMT Antenna
Product Attribute Attribute Value
Molex
Product Category: Antennas
RoHS:  Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Ceramic
2.4 GHz
5.85 GHz
2.3 dBi
50 Ohms
1 Band
PCB Mount
Solder
3.2 mm
1.6 mm
1.1 mm
203006
Reel
Cut Tape
Brand: Molex
Cable Length: -
Polarization: Linear
Factory Pack Quantity: 12000
Subcategory: Antennas
Part # Aliases: 2030060001 02030060001
Unit Weight: 0.004586 oz

USHTS:
8517710000
CNHTS:
8529101000
TARIC:
8203400000
ECCN:
EAR99