See an Error?

19207-0001

Molex Logo
538-19207-0001

19207-0001

Mfr.:

Description:
Terminals PARALLEL SPLICE 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,928

Stock:

19,928
Can Ship Immediately

On Order:

32,000
Expected 21-Nov-22

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.13 $0.13
10 $0.099 $0.99
100 $0.08 $8.00
1,000 $0.068 $68.00
2,000 $0.061 $122.00
5,000 $0.058 $290.00
8,000 $0.057 $456.00
Product Attribute Attribute Value
Molex
Terminals
RoHS:  Details
Splices
Parallel
22 AWG
Crimp
Cable Mount / Free Hanging
Female
Insulated
White
Tin
Tin
19207
VersaKrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Length: 8.26 mm
Material: Copper
Maximum Bundle Diameter: 1.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 192070001 AS-302 0192070001
Unit Weight: 0.027020 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Image Description
Amphenol AT60-202-20141 Also Bought Image
Automotive Connectors PIN,#20,MACH,NICK 20-22AWG
Amphenol AT62-201-20141 Also Bought Image
Automotive Connectors SOCKET,#20,MACH,NICK 20-22AWG
TE Connectivity W3-P Also Bought Image
Automotive Connectors WEDGE LOCK FOR 3WAY REC HSNG
Molex 19215-0013 Also Bought Image
Terminals BUTT SPLICE 14-22 AWG
TE Connectivity 31818 Also Bought Image
Terminals BUTT SPLICE 22-16AWG
Molex 19205-0004 Also Bought Image
Terminals PARALLEL SPLICE 8 AWG
Molex 19215-0009 Also Bought Image
Terminals BUTT SPLICE 18-22 VERSAKRIMP
Molex 19215-0028 Also Bought Image
Terminals BUTT SPLICE 10-12 VERSAKRIMP
Molex 19205-0001 Also Bought Image
Terminals SPLICE FOR 16-14AWG
Molex 19205-0003 Also Bought Image
Terminals PARALLEL SPLICE 10-12 AWG