See an Error?

19164-0056

Molex Logo
538-19164-0056

19164-0056

Mfr.:

Description:
Terminals BUTT SPLICE 10-12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,564

Stock:

13,564 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.24 $1.24
10 $1.02 $10.20
100 $0.848 $84.80
500 $0.763 $381.50
1,000 $0.678 $678.00
2,000 $0.614 $1,228.00
4,000 $0.563 $2,252.00
10,000 $0.55 $5,500.00
24,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Terminals
RoHS:  Details
Splices
Butt Splice
12 AWG
Crimp
Cable Mount / Free Hanging
Insulated
Yellow
Tin
Tin
19164
Perma-Seal
Bulk
Brand: Molex
Insulation Material: NiAc
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 12 AWG
Part # Aliases: 191640056 SC-12-10 0191640056
Unit Weight: 0.111924 oz
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Image Description
Molex 64001-7400 Associated Product Image
Crimpers / Crimping Tools HAND CRIMP TOOL
Image Description
Molex 19164-0044 Also Bought Image
Terminals BUTT SPLICE 14-16 AWG
Molex 19164-0013 Also Bought Image
Terminals BUTT SPLICE 18-22 AWG
Molex 39-01-2065 Also Bought Image
Headers & Wire Housings 6 CKT RCPT HOUSING
TE Connectivity 1-480702-0 Also Bought Image
Pin & Socket Connectors PLUG HOUSE 4 POS
Molex 19164-0004 Also Bought Image
Terminals RING TONGUE STUD 1/4 18-22 AWG
Molex 19164-0077 Also Bought Image
Terminals BUTT SPLICE 10-12 AWG
TE Connectivity 1-480705-0 Also Bought Image
Pin & Socket Connectors CAP HOUSE 6 POS
TE Connectivity 1-480707-0 Also Bought Image
Pin & Socket Connectors CAP HOUSE 9 POS
Molex 19164-0079 Also Bought Image
Terminals SD-354
Aptiv 12064734-L Also Bought Image
Automotive Connectors MALE TIN 630 SERIES CBL RN .80-.50MM2