See an Error?

19144-0015

Molex Logo
538-19144-0015

19144-0015

Mfr.:

Description:
Terminals SPADE TONGUE TERM 16-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,477

Stock:

2,477 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.39 $0.39
10 $0.311 $3.11
100 $0.229 $22.90
1,000 $0.188 $188.00
2,000 $0.172 $344.00
12,000 $0.158 $1,896.00
28,000 $0.156 $4,368.00
52,000 $0.154 $8,008.00
Product Attribute Attribute Value
Molex
Product Category: Terminals
RoHS:  Details
Screw Terminals
Spade
16 AWG
14 AWG
# 5 - # 6
Crimp
Screw
Insulated
Blue
Tin
Copper
19144
InsulKrimp
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Part # Aliases: 191440015 BB-207-06X 0191440015
Unit Weight: 0.024974 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Molex 64001-0100 Associated Product Image
Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
Molex 64001-0300 Associated Product Image
Crimpers / Crimping Tools HAND CRIMP 10-22AWG
Molex 64005-0300 Associated Product Image
Crimpers / Crimping Tools CRIMP TOOL HEAD
Image Description
Molex 43025-0600 Also Bought Image
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Laird Performance Materials 28R1141-010 Also Bought Image
Ferrite Cable Cores 168ohms 100MHz 27mm Inside Slot
Molex 08-52-0123 Also Bought Image
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. bronze
Kobiconn 161-1650-EX Also Bought Image
Phone Connectors 2.5MM MONO