See an Error?

19057-0054

Molex Logo
538-19057-0054

19057-0054

Mfr.:

Description:
Terminals RING AVIKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.534 $5.34
100 $0.415 $41.50
500 $0.395 $197.50
1,000 $0.325 $325.00
2,000 $0.295 $590.00
5,000 $0.266 $1,330.00
Product Attribute Attribute Value
Molex
Terminals
RoHS:  Details
Screw Terminals
Ring
16 AWG
# 6
Crimp
Cable Mount / Free Hanging
Female
Insulated
Blue
Tin
Copper
19057
Avikrimp
Brand: Molex
Insulation Material: Nylon (PA)
Length: 22.65 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 0190570054 190570054
Unit Weight: 0.038731 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Molex 64001-0100 Associated Product Image
Crimpers / Crimping Tools CRIMP HD TL 22-10AWG
Molex 64005-0100 Associated Product Image
Crimpers / Crimping Tools MOLEX TOOLS
Image Description
Schurter 0034.3125 Also Bought Image
Cartridge Fuses FST 5X20 250V 6.3A
Vishay CMF505K1100FHEB Also Bought Image
Metal Film Resistors - Through Hole 1/4watt 5.11Kohms 1%
Pomona 2948-60-0 Also Bought Image
Test Leads BANANA PLUG PATCH CORD, GOLD (BLACK)
Pomona 2948-60-2 Also Bought Image
Test Leads BANANA PLUG PATCH CORD, GOLD (RED)
Keystone Electronics 7624 Also Bought Image
Cable Mounting & Accessories CABLE CLAMP