See an Error?

19022-0004

Molex Logo
538-19022-0004

19022-0004

Mfr.:

Description:
Terminals QK DISCONNECT MALE 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,000

Stock:

8,000 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.18 $0.18
10 $0.147 $1.47
100 $0.106 $10.60
1,000 $0.082 $82.00
2,000 $0.075 $150.00
5,000 $0.066 $330.00
10,000 $0.063 $630.00
25,000 $0.061 $1,525.00
50,000 $0.059 $2,950.00
Product Attribute Attribute Value
Molex
Terminals
RoHS:  Details
Quick Disconnects
Tab
22 AWG
6.35 mm x 0.81 mm
Crimp
Push In
Plug (Male)
Not Insulated
Zinc Chromate
Copper
19022
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190220004 AMCT-1 0190220004
Unit Weight: 0.030724 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Image Description
Molex 64003-0100 Associated Product Image
Crimpers / Crimping Tools HAND TOOL
Molex 64003-1200 Associated Product Image
Crimpers / Crimping Tools HAND CRIMP TOOL 12-22 AWG
Image Description
Bourns CR0603AFX-1001ELF Also Bought Image
Thick Film Resistors - SMD ResA 0603 1k 1% 100mW TC100
Central Semiconductor CMPT2907A TR PBFREE Also Bought Image
Bipolar Transistors - BJT PNP Gen Purpose
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Taiyo Yuden JMK107BJ106MA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X5R
Taiyo Yuden JMK316ABJ107ML-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3VDC 100uF 20% X5R
Delta Electronics PMC-24V150W1BA Also Bought Image
Switching Power Supplies 24V 150W Enclosed, with PFC, Terminal Block Connector
onsemi MJB5742T4G Also Bought Image
Darlington Transistors BIP D2PAK XSTR TR
Molex 19016-0009 Also Bought Image
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex 19203-0486 Also Bought Image
Terminals A-S-122-14 22-18 STEEL RING #14 STUD
Nexperia BSH201,215 Also Bought Image
MOSFET BSH201/SOT23/TO-236AB