180330-0002

Molex
538-180330-0002

180330-0002

Mfr.:

Description:
LED Lighting Mounting Accessories COB LED HOLDER 24mm x 20mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 623

Stock:

623 Can Ship Immediately
Quantities greater than 623 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$1.53 $15.30
$1.30 $390.00
$1.24 $744.00
$1.20 $3,240.00
$1.17 $5,967.00
$1.16 $11,832.00
Product Attribute Attribute Value
Molex
Product Category: LED Lighting Mounting Accessories
RoHS:  Details
LED Array Holder
Sharp Mega Zenigata Series
180330
Tray
Brand: Molex
Diameter: 40 mm
Height: 4.1 mm
Length: 44.48 mm
Mounting Style: Screw Mount
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 300
Subcategory: LED Lighting
Part # Aliases: 1803300002 1803300002
Unit Weight: 0.134923 oz
USHTS:
8536610000
CNHTS:
9405920000
TARIC:
8536619090
ECCN:
EAR99