172953-2001

Molex Logo
538-172953-2001

172953-2001

Mfr.:

Description:
Headers & Wire Housings Micro-Fit TPA Retain 20 CKTS 3mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 973

Stock:

973 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.40 $0.40
10 $0.327 $3.27
100 $0.24 $24.00
1,000 $0.191 $191.00
2,400 $0.175 $420.00
4,800 $0.152 $729.60
12,000 $0.147 $1,764.00
26,400 $0.144 $3,801.60
50,400 $0.141 $7,106.40
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
Terminal Position Assurance
20 Position
1 Row
172953
Micro-Fit
- 40 C
+ 105 C
Bulk
Accessory Type: Terminal Position Assurance (TPA)
Brand: Molex
Contact Material: -
Contact Type: -
Current Rating: -
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Gender: -
Housing Material: Nylon
IP Rating: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2400
Subcategory: Headers & Wire Housings
Part # Aliases: 1729532001 01729532001
Unit Weight: 0.007796 oz

USHTS:
8538906000
CNHTS:
8538900000
TARIC:
3926909790
ECCN:
EAR99

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Image Description
Molex 148028-6001 Also Bought Image
Automotive Connectors MX150 2X3 PNL MOUNT CONN POL A, BLK
Molex 201444-1104 Also Bought Image
Headers & Wire Housings NANO-FIT PLUG HSG DR 4CKT BLK
Molex 201447-2400 Also Bought Image
Headers & Wire Housings NANO-FIT PLUG TML TIN LB 20-22
Molex 172953-1201 Also Bought Image
Headers & Wire Housings Micro-Fit TPA 12CKT RETAINER LH NATURAL
Molex 105308-1204 Also Bought Image
Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 4Ckt Blk
Molex 105325-1002 Also Bought Image
Headers & Wire Housings NANO-FIT TPA V0 BLK 2 CKT
Molex 172952-0401 Also Bought Image
Headers & Wire Housings Micro-Fit TPA RECEP 4CKT DUAL ROW LH BLK
Molex 172952-2401 Also Bought Image
Headers & Wire Housings Micro-Fit TPA Recept Dual Row 24 CKTS
Molex 172953-2401 Also Bought Image
Headers & Wire Housings Micro-Fit TPA Retain 24 CKTS 3mm Pitch
Molex 172952-2001 Also Bought Image
Headers & Wire Housings Micro-Fit TPA Recept Dual Row 20 CKTS