172952-2001

Molex Logo
538-172952-2001

172952-2001

Mfr.:

Description:
Headers & Wire Housings Micro-Fit TPA Recept Dual Row 20 CKTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,431

Stock:

1,431 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.24 $1.24
10 $1.02 $10.20
100 $0.85 $85.00
600 $0.764 $458.40
1,200 $0.679 $814.80
2,700 $0.615 $1,660.50
5,100 $0.564 $2,876.40
10,200 $0.552 $5,630.40
25,200 Quote
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
20 Position
3 mm
2 Row
3 mm
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
172952
Micro-Fit
Power, Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: -
Current Rating: -
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
IP Rating: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Part # Aliases: 1729522001 01729522001
Unit Weight: 0.048713 oz

USHTS:
8538906000
CNHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Micro-Fit TPA Connectors

Molex Micro-Fit Terminal Position Assurance (TPA) Connectors offer multiple circuit sizes and cable lengths for power applications. These Molex connectors offer 3mm pitch, up to 8.5A maximum current rating, and numerous design options, like terminal position assurance, blind-mating, and compliant pin features. Micro-Fit single- and dual-row connectors prevent terminal back-outs and are compatible with all existing Micro-Fit 3.0 receptacles, enabling a running change to incorporate the TPA products. Typical applications include consumer, telecommunication, medical, networking, sustainable energy, and automotive.

Image Description
Molex 43030-0008 Also Bought Image
Headers & Wire Housings TERMINAL 20-24 BULK
Molex 43645-0200 Also Bought Image
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
TDK C1608X5R1A106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1A106K
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Analog Devices Inc. ADP7102ARDZ-5.0-R7 Also Bought Image
Linear Voltage Regulators 300mA HV LDO 5.0v
ERNI Electronics 384850 Also Bought Image
DIN 41612 Connectors 128P 3MM R/A FEMALE DAUG CARD HD
Molex 172952-0801 Also Bought Image
Headers & Wire Housings Micro-Fit TPA RECEP 8CKT DUAL ROW LH BLK
Molex 172952-2401 Also Bought Image
Headers & Wire Housings Micro-Fit TPA Recept Dual Row 24 CKTS
Molex 172952-1201 Also Bought Image
Headers & Wire Housings Micro-Fit TPA RECEP 12CKT DUALROW LH BLK
Molex 172953-2001 Also Bought Image
Headers & Wire Housings Micro-Fit TPA Retain 20 CKTS 3mm Pitch