See an Error?

1602-0069

Molex
538-1602-069

1602-0069

Mfr.:

Description:
Terminals

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 61,094

Stock:

61,094 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.082 $0.82
$0.058 $5.80
$0.049 $49.00
$0.045 $90.00
$0.042 $210.00
$0.038 $380.00
Full Reel (Order in multiples of 20000)
$0.033 $660.00
$0.031 $1,240.00
Product Attribute Attribute Value
Molex
Product Category: Terminals
RoHS:  Details
Terminals
Signal
24 AWG
30 AWG
Crimp
In-Line
Female
Tin
70058
Cyclone, SL
Reel
Cut Tape
Brand: Molex
Contact Gender: Female
Material: Phosphor Bronze
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Part # Aliases: 16020069 016020069

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Image Description
Molex 50-57-9004
Headers & Wire Housings HSG 4P SINGLE ROW NON-POLARIZED
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex 22-55-2122
Headers & Wire Housings HSG 12P DUAL ROW POLARIZED
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
Molex 50-57-9002
Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED
Molex 50-57-9003
Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
Molex 50-57-9406
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH