16-02-0102

Molex
538-16-02-0102

16-02-0102

Mfr.:

Description:
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 181,707

Stock:

181,707 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.135 $1.35
$0.096 $9.60
$0.079 $79.00
$0.073 $146.00
$0.072 $360.00
$0.071 $710.00
$0.07 $2,100.00
$0.065 $3,250.00

Similar Product

Molex 16-02-0086
Molex
Headers & Wire Housings SKT 22-24 AWG REEL Reel of 20000
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
70058
SL
24 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Housing Color: -
Housing Gender: Female
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 16020102 70058-0222 0016020102
Unit Weight: 0.002504 oz
                    
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-16-02-0069 20,000 538-16-02-0096
538-16-02-0081 20,000 538-16-02-0115
538-16-02-0082 20,000 538-16-02-0097
538-16-02-0083 20,000 538-16-02-0098
538-16-02-0086 20,000 538-16-02-0102
538-16-02-0087 20,000 538-16-02-0103
538-16-02-0088 20,000 538-16-02-0104
538-16-02-0077 20,000 538-16-02-0109
538-16-02-0107 20,000 538-16-02-0114
538-16-02-0116 20,000 538-16-02-0117
538-16-02-0119 20,000 538-16-02-1109
538-16-02-1110 20,000 538-16-02-1114
538-16-02-1111 20,000 538-16-02-1115
538-16-02-1124 20,000 538-16-02-1125
538-18-12-1221 20,000 538-18-12-1222
538-18-12-1601 2,500 538-18-12-1602
538-18-12-2601 2,500 538-18-12-2602



5-1201-18
USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CyClone Panel-to-Panel Connector System

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. The CyClone Panel-to-Panel Connector System delivers high durability with 10,000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mate-ability with no changeover of different application tooling setups. A positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.

Image Description
Molex 11-02-0022
Extraction, Removal & Insertion Tools INSERTION TOOL
Image Description
Molex 70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
Molex 50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Molex 70107-0003
Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW
Molex 50-57-9408
Headers & Wire Housings HSG 8P SINGLE ROW POSITIVE LATCH
Molex 16-02-0114
Headers & Wire Housings TERMINAL 24-22 BULK
Molex 50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
Molex 50-57-9406
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH
Molex 70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW