15266-0153

Molex Logo
538-15266-0153

15266-0153

Mfr.:

Description:
FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 203 TYPEA 14CKT

In Stock: 1,083

Stock:

1,083 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.85 $3.85
10 $3.39 $33.90
100 $2.70 $270.00
500 $2.62 $1,310.00
1,000 $2.23 $2,230.00
2,000 $2.07 $4,140.00
5,000 $2.00 $10,000.00
10,000 Quote
Product Attribute Attribute Value
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  Details
0.5 mm
203 mm
Same Side Contacts
500 mA
60 VAC
15266
Bulk
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 0152660153 152660153
Unit Weight: 0.032487 oz

USHTS:
8544429090
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. In combination with Molex Easy-on Connectors, these Premo-Flex FFC cables provide a completed flat flexible connectivity solution.

Molex Premo Flex Jumpers

Molex has a complete line of Premo Flex Jumpers. The flat flex cable jumpers are used to connect two PC boards and terminate to either ZIF or Non-ZIF FFC connectors. The 30V Molex Premo Flex Jumpers are available in a wide variety of lengths and circuit sizes.

Image Description
Molex 52745-1433 Associated Product Image
FFC & FPC Connectors EasyOn .5mm FPC RA ZIF TopContact 14Ckt
Molex 52746-1433 Associated Product Image
FFC & FPC Connectors 0.5 FPC ZIF RA 14Ct Sn-Ag-Bi
Molex 52559-1434 Associated Product Image
FFC & FPC Connectors NOT AVAILABLE THRU MOUSER
Image Description
Murata GRM21BR61A226ME51L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0805
Olimex Ltd. ARM-USB-OCD-H Also Bought Image
Hardware Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
FTDI TTL-232R-3V3 Also Bought Image
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 0.1" Hdr
Littelfuse SP1220-01ETG Also Bought Image
ESD Suppressors / TVS Diodes 5V 20A 30KV UNI-DIR
FCI / Amphenol 10051922-1410ELF Also Bought Image
FFC & FPC Connectors 14P LOWER CONTACT SFV SIDE ENTRY
FCI / Amphenol 10051922-1610ELF Also Bought Image
FFC & FPC Connectors 0.5MM DOWN AU PLT
Bourns MOV-10D431KTR Also Bought Image
Varistors 230pF 430volts 10%
ROHM Semiconductor SML-D12U1WT86 Also Bought Image
Standard LEDs - SMD Red 620nm 63mcd Vf 2.2V Pd 54mW
Hirose Electric BM20B(0.8)-30DP-0.4V(51) Also Bought Image
Board to Board & Mezzanine Connectors 30P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM
Mikroe MIKROE-1303 Also Bought Image
Sockets & Adapters mikroProg to ST-Link v2 adapter