106284-0020

Molex
538-106284-0020

106284-0020

Mfr.:

Description:
Fiber Optic Cable Assemblies MLX CXP 24F SB OPT IC CBL OFNP 20m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately
Quantities greater than 10 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$302.41 $302.41
$272.16 $2,721.60
100 Quote
Product Attribute Attribute Value
Molex
Product Category: Fiber Optic Cable Assemblies
RoHS:  Details
106284
Multimode
MTP
MTP
50 um, 125 um
20 m
24 Fiber
Orange
Brand: Molex
Cable Diameter: 3.8 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 11.701925 oz
USHTS:
8544700000
CNHTS:
8536700000
CAHTS:
8544700000
JPHTS:
8536700001
KRHTS:
8544700000
TARIC:
8536700099
MXHTS:
8544700100
BRHTS:
85367000
ECCN:
EAR99

iPass+™ CXP Interconnect System

Molex's CXP interconnect system enables pluggable copper or optical options to increase the flexibility of system-level hardware for end users. The dual paddle-card system was adopted as the InfiniBand CXP, 12x QDR™, and IEEE 802.3ba as the 100G Ethernet standard, providing 10 lanes of 10Gbps data rates.