106059-8000

Molex
538-106059-8000

106059-8000

Mfr.:

Description:
Fiber Optic Connectors IND PLG CON MTL BDY LC MULTIMODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 129

Stock:

129 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.47 $92.47
$84.30 $843.00
$72.34 $7,234.00
540 Quote
Product Attribute Attribute Value
Molex
Product Category: Fiber Optic Connectors
RoHS:  Details
106059
Connectors
Simplex
Multimode
127 um
Black
2 Position
-
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 180
Subcategory: Fiber Optic
Tradename: Industrial LC
Type: Plug
Part # Aliases: 1060598000 01060598000
Unit Weight: 1.195787 oz

USHTS:
8536700000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Image Description
Bourns SRN3015-1R0Y
1uH 30% SMD 3015
Amphenol 202112
SMA MALE CAP
Molex 106059-7400
ADAPTER ASY MM METAL BODY IND LC NO LOGO
Amphenol C091-31D003-101-2
FEMALE CABLE CONNECTOR 3 WAY
TE Connectivity 2311770-1
AMPL REC 44PTHREADED
Susumu RG1005P-7682-B-T5
1/16W 76.8K Ohm 0.1% 0402 25ppm
Keystone Electronics 103
TH COIN CELL BATTERY HOLDER 20mm
Amphenol 132331
SMA MALE SHORTING CAP
Panduit ABM100-S6-C69
Cable Tie Mount #6 Scrw (M3) 1x1
KYOCERA AVX 08055C333KAT2A
50V 0.033uF X7R 0805 10%