See an Error?

10-88-3101

Molex Logo
538-10-88-3101

10-88-3101

Mfr.:

Description:
Headers & Wire Housings HDR RA 2X05P .1" 240/110 SN

In Stock: 2,416

Stock:

2,416 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.35 $2.35
10 $1.66 $16.60
500 $1.31 $655.00
1,680 $1.30 $2,184.00
5,040 $0.92 $4,636.80
10,080 $0.85 $8,568.00
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C-Grid Connector System

Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Image Description
Sensirion SEK-SensorBridge Also Bought Image
Multiple Function Sensor Development Tools Sensirion Eval Kit (SEK) Base Unit+ SEK-ControlCenter Software
Phoenix Contact 0800886 Also Bought Image
Terminal Block Tools & Accessories END BRACKET
Molex 105450-0101 Also Bought Image
USB Connectors USB Type C Recep R/A TOPMNT GLD Flash
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
TT Electronics PCF0805-13-10KBT1 Also Bought Image
Thin Film Resistors - SMD 0.1W 10K ohm 0.1% 5ppm
Astrodyne TDI 3B16D Also Bought Image
Power Line Filters FILTER 3X16AMP
TE Connectivity 185534-3 Also Bought Image
Automotive Connectors 26W MQS HDR RIGHT ANGLE
Wurth Elektronik 7440430022 Also Bought Image
Fixed Inductors WE-TPC 4828 2.2uH 2.5A .023Ohm
KEMET T494X337K010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms
Murata GRT033C71C104KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT