09-48-3106

Molex Logo
538-09-48-3106

09-48-3106

Mfr.:

Description:
Headers & Wire Housings 10 POS RECEPT .156 TOP PCB GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,001

Stock:

2,001 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.65 $2.65
10 $2.26 $22.60
100 $1.87 $187.00
500 $1.72 $860.00
1,000 $1.47 $1,470.00
2,464 $1.37 $3,375.68
5,544 $1.30 $7,207.20
10,472 Quote
Product Attribute Attribute Value
Molex
Headers & Wire Housings
RoHS:  Details
Headers
Socket
10 Position
3.96 mm
1 Row
-
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
3.05 mm
41815
KK
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 616
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 9483106 A-41815-0475 0009483106
Unit Weight: 0.114887 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
STMicroelectronics LM324WDT Also Bought Image
Operational Amplifiers - Op Amps Low power, low input bias current
CUI Devices MJ-3536NG Also Bought Image
Phone Connectors Audio Jacks
Molex 09-48-3056 Also Bought Image
Headers & Wire Housings 5 POS RECEPT .156 TOP PCB GOLD
Molex 09-48-4058 Also Bought Image
Headers & Wire Housings .156 KK PCB CONNECTO
Molex 09-48-4059 Also Bought Image
Headers & Wire Housings .156 KK PCB CONNECTO
Molex 26-48-2242 Also Bought Image
Headers & Wire Housings R/A B/A HDR 24 GOLD SQUARE PIN
Broadcom Limited HCPL-4503-000E Also Bought Image
High Speed Optocouplers 1MBd 1Ch 16mA
Bourns 3296W-1-502RLF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Littelfuse 2N6509G Also Bought Image
SCRs 800V 25A
C&K Switches F2UEE Also Bought Image
Pushbutton Switches DPDT PUSH-PUSH UNSLD