09-18-5121

Molex Logo
538-09-18-5121

09-18-5121

Mfr.:

Description:
Pin & Socket Connectors PCB MIXTERM 12P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Molex
Product Category: Pin & Socket Connectors
RoHS:  Details
Connector Assemblies
12 Position
3 Row
Pin (Male), Socket (Female)
5.03 mm
Through Hole
-
Nylon
Brass, Phoshor Bronze
Tin
1840
Bulk
Standard .093 in
Brand: Molex
Contact Type: -
Housing Gender: -
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 500
Subcategory: Pin & Socket Connectors
Part # Aliases: 9185121
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.