08-50-0134

Molex Logo
538-08-50-0134

08-50-0134

Mfr.:

Description:
Headers & Wire Housings TERMINAL 22-26 BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,522

Stock:

19,522 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.17 $0.17
10 $0.132 $1.32
100 $0.095 $9.50
1,000 $0.079 $79.00
2,000 $0.072 $144.00
5,000 $0.068 $340.00
10,000 $0.06 $600.00
25,000 $0.055 $1,375.00
50,000 $0.051 $2,550.00

Similar Product

Molex 08-50-0133
Molex
Headers & Wire Housings KK TERM 22-26G Reel of 7000
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
-
-
-
Crimp
-
Socket (Female)
Tin
-
-
2578
KK
26 AWG
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 4.5 A
Housing Color: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8500134 2578-B-(P909)L 08-50-0134-PB 0008500134
Unit Weight: 0.005291 oz
                    
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-08-03-0303 5,000 538-08-03-0304
538-08-05-0301 5,000 538-08-05-0302
538-08-50-0004 5,000 538-08-50-0005
538-08-50-0031 8,000 538-08-50-0032
538-08-50-0105 7,000 538-08-50-0106
538-08-50-0107 7,000 538-08-50-0108
538-08-50-0113 10,000 538-08-50-0114
538-08-50-0115 7,000 538-08-50-0116
538-08-50-0133 7,000 538-08-50-0134
538-08-50-0164 7,000 538-08-50-0165
538-08-50-0183 7,000 538-08-50-0185
538-08-50-0187 7,000 538-08-50-0189
538-08-52-0071 7,000 538-08-52-0072
538-08-52-0112 7,000 538-08-52-0113
538-08-52-0101 10,000 538-08-52-0123



5-1201-19

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
Molex 11-03-0016 Associated Product Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Molex 63811-7400 Associated Product Image
Crimpers / Crimping Tools HAND TOOL
Image Description
Maxim Integrated MAX22530AWE+ Also Bought Image
Analog to Digital Converters - ADC Field-Side Self-Powered,4-Channel, 12-bit, Isolated ADC
Chip Quik NCSWLF.015 2OZ Also Bought Image
Solder LF Solder Wire 96.5/3/0.5 Tin/Silver/Copper No-Clean .015 2oz
KEMET SMR5224J50J02L16.5CBULK Also Bought Image
Film Capacitors 0.22uF 50V 5%
Molex 08-52-0072 Also Bought Image
Headers & Wire Housings TERMINAL 18-24 BULK
Molex 08-50-0108 Also Bought Image
Headers & Wire Housings TERMINAL 22-26 BULK
Microchip ATF16V8B-15PU Also Bought Image
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Molex 08-58-0126 Also Bought Image
Headers & Wire Housings TERMINAL 22-26 BULK
TE Connectivity 745185-1 Also Bought Image
D-Sub Standard Connectors 15P PCB RECEPTACLE