03-12-1022

Molex
538-03-12-1022

03-12-1022

Mfr.:

Description:
Headers & Wire Housings .125 HI/CURR. CONN.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.33 $0.33
$0.275 $2.75
$0.21 $21.00
$0.189 $189.00
$0.161 $724.50
$0.16 $8,640.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
2 Position
7.11 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
4306
HCS-125
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: -
Current Rating: 20 A
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4500
Subcategory: Headers & Wire Housings
Part # Aliases: 3121022 4306R1 0003121022
Unit Weight: 0.069172 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99