CT15-26P7

Molex / FCT Logo
152-CT15-26P7

CT15-26P7

Mfr.:

Description:
D-Sub High Density Connectors HIGH DENSITY CONNECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,108

Stock:

4,108 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.44 $7.44
10 $6.51 $65.10
100 $5.27 $527.00
500 $4.96 $2,480.00
1,000 $4.33 $4,330.00
2,500 $4.12 $10,300.00
5,000 Quote
Product Attribute Attribute Value
Molex
Product Category: D-Sub High Density Connectors
RoHS:  Details
26 Position
3 Row
Male
Crimp
Straight
3 A
173113
Boardlocks: Without
Brand: Molex / FCT
Contact Type: Machined Contacts
Filtered: Unfiltered
Height: 6.1 mm
Insulation: Insulated
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Voltage Rating: 1 kV
Part # Aliases: 173113-0071 1731130071 01731130071 73303-0042
Unit Weight: 0.176370 oz

USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub In-Flight Entertainment Connectors

FCT High-Density D-Sub Connectors for In-Flight Entertainment are a selection of mixed-contact D-subs that along with spring locks allow for secure locking with 10lbs. to 12lbs. of retention force for high reliability in heavy vibration environments, such as in-flight entertainment systems used in the commercial air industry. These FCT D-subs include crimp and poke connectors that have internal metal contact retention clip rings. This feature provides a minimum pull-out force of 9lbs. as required by MIL-DTL-24308m and a higher end-user life cycle for applications in which field contact replacement or repair is a common requirement.

Image Description
Honeywell 1TL1-3 Also Bought Image
Toggle Switches 1 Pole 2 Position ON-ON
Molex CT25-44S7 Also Bought Image
D-Sub High Density Connectors HD D-Sub Socket Size 3
TE Connectivity 205205-2 Also Bought Image
D-Sub Standard Connectors 15P SOCKET TIN
TE Connectivity 1-1991253-5 Also Bought Image
D-Sub Backshells 15 POS BCKSHL SIZE2
TE Connectivity 3-643813-6 Also Bought Image
Headers & Wire Housings 6P 22AWG TIN CLSD WITH TAB W/RED STRPE
TE Connectivity M39029/58-360 Also Bought Image
Circular MIL Spec Contacts CRIMP PIN CONTACT
Molex 173112-0223 Also Bought Image
D-Sub Contacts FCT TERM HD SIGN PLG CRP 8U 24-28 AWG
Amphenol L17D2041839X Also Bought Image
D-Sub Tools & Hardware D-SUB ACCESSORY
Molex 173112-0224 Also Bought Image
D-Sub Contacts FCT TERM HD SIGN PLG CRP 31U 24-28 AW
Molex 173113-0074 Also Bought Image
D-Sub High Density Connectors FCT HD DSUB CRP RCPT 26 PN