AA070MC11

Mitsubishi Electric
917-AA070MC11

AA070MC11

Mfr.:

Description:
TFT Displays & Accessories 7" WVGA IPS LED 1300

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately
Quantities greater than 6 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$254.69 $254.69
$244.91 $2,449.10
Product Attribute Attribute Value
Mitsubishi Electric
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
7 in
WVGA
800 x 480
LVDS
Without Touch Panel
LED
1300 cd/m2
152.4 mm x 91.44 mm
169.8 mm x 109.7 mm x 8.9 mm
3.3 V
-
Brand: Mitsubishi Electric
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 9.462769 oz

This functionality requires JavaScript to be enabled.
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MITSUBISHI ELECTRIC