See an Error?

ZVBP-4000-S+

Mini-Circuits
139-ZVBP-4000-S+

ZVBP-4000-S+

Mfr.:

Description:
Signal Conditioning Cavity Band Pass Filter, 3997 - 4003 MHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$405.96 $405.96
Product Attribute Attribute Value
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Band Pass Filters
4 GHz
3.997 GHz to 4.003 GHz
50 Ohms
Connector
- 40 C
+ 85 C
ZVBP
Tray
Brand: Mini-Circuits
Mounting: Panel Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Cavity Band Pass Filter

This functionality requires JavaScript to be enabled.
USHTS:
8517790000
TARIC:
8541600000
ECCN:
EAR99

ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature frequency ratings from 908MHz up to 40GHz and 50Ω impedance rating. These filters are designed by implementing resonant structures with high Q and provide low insertion loss combined with excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for aerospace and defense, test and measurement, Satcom, and 5G applications.