See an Error?

ZVBP-2300A-S+

Mini-Circuits
139-ZVBP-2300A-S+

ZVBP-2300A-S+

Mfr.:

Description:
Signal Conditioning Cavity Band Pass Filter, 2200 - 2400 MHz, 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2
Can Ship Immediately

On Order:

25
Expected 19-Oct-23

Factory Lead-Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$352.79 $352.79
$346.59 $3,465.90
Product Attribute Attribute Value
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Band Pass Filters
2.3 GHz
2.2 GHz to 2.4 GHz
50 Ohms
Connector
- 40 C
+ 85 C
ZVBP
Tray
Brand: Mini-Circuits
Mounting: Panel Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Cavity Band Pass Filter

This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CAHTS:
8548000000
JPHTS:
854800000
TARIC:
8541600000
ECCN:
EAR99

ZVBP Cavity Filters

Mini-Circuits ZVBP Cavity Filters feature frequency ratings from 908MHz up to 40GHz and 50Ω impedance rating. These filters are designed by implementing resonant structures with high Q and provide low insertion loss combined with excellent power handling, making them well-suited for transmitters and receiver front-ends. The ZVBP series design provides bandwidths as narrow as 1% with high selectivity and excellent low noise floor. Mini-Circuits ZVBP Cavity Filters are ideal for aerospace and defense, test and measurement, Satcom, and 5G applications.

Image Description
Mini-Circuits ZFBT-4R2GW-FT+
Coaxial Switches BIAS TEE / SMA / RoHS
Mini-Circuits 141-10SM+
RF Cable Assemblies HFLEX BL CA SM/SM 10" RoHS
Mini-Circuits 141-24SM+
RF Cable Assemblies HFLEX BL CA SM/SM 24" RoHS
Mini-Circuits 141-4SM+
RF Cable Assemblies HFLEX BL CA SM/SM 4" RoHS
Mini-Circuits 141-8SM+
RF Cable Assemblies HFLEX BL CA SM/SM 8" RoHS
Mini-Circuits BW-S30W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 30dB RoHS
Mini-Circuits BW-S30W5+
Attenuators - Interconnects FXD ATTEN / SMA / 30dB 5W RoHS
Mini-Circuits ZX60-242GLN-S+
RF Amplifier BROADBAND AMPL / SMA / RoHS
Mini-Circuits ZVBP-2450A-S+
Signal Conditioning Cavity Band Pass Filter, 2400 - 2500 MHz, 50 Ohm
Mini-Circuits VBF-2275+
Signal Conditioning BANDPASS FLTR / SMA / RoHS