TCM2-33WX+

Mini-Circuits
139-TCM2-33WX

TCM2-33WX+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,397

Stock:

5,397 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.69 $14.69
$12.75 $127.50
$3.98 $79.60
$3.29 $164.50
$2.76 $276.00
$2.35 $470.00
$2.15 $2,150.00
Full Reel (Order in multiples of 2000)
$2.15 $4,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  Details
RF Transformers
SMD/SMT
10 MHz to 3000 MHz
50 Ohms
50 Ohms
- 40 C
+ 85 C
Single
4.06 mm x 3.81 mm x 4.06 mm
4.06 mm
3.81 mm
4.06 mm
TCM2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 0.4 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 0.163054 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504314035
CNHTS:
8504319000
TARIC:
8504312990
ECCN:
EAR99
Image Description
Mini-Circuits TCM1-83X+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits TC1-1-13MX+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS
Mini-Circuits TCM2-63WX+
Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS
Mini-Circuits LFCN-105+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits TCM2-43X+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits LFCN-8400+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Analog Devices Inc. LT1965EMS8E#PBF
LDO Voltage Regulators 1.1A, L N, L Drop Lin Reg
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF10R0X
Thick Film Resistors - SMD 0402 10.0ohms 1% Tol AEC-Q200
Samtec LPAM-40-01.0-S-08-2-K-TR
Board to Board & Mezzanine Connectors .050" LP Array High-Speed High-Density Low Profile Open-Pin-Field Array, Terminal