TC8-1+

Mini-Circuits
139-TC8-1

TC8-1+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,247

Stock:

2,247 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.32 $3.32
$2.26 $113.00
$1.81 $181.00
$1.68 $336.00
$1.62 $810.00
$1.50 $1,500.00
Full Reel (Order in multiples of 2000)
$1.48 $2,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
2 MHz to 500 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
Single
3.81 mm x 3.81 mm x 4.06 mm
3.81 mm
3.81 mm
4.06 mm
TC8
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum DC Current: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
This functionality requires JavaScript to be enabled.
USHTS:
8504314035
CNHTS:
8504319000
TARIC:
8504312990
ECCN:
EAR99
Image Description
ECS ECS-TXO-20CSMV4-384-AY-TR
TCXO Oscillators 38.400 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 +/-0.5 ppm -30 - +85C 2.0 x 1.6 mm 4 Pad S
Qorvo TQP3M9018
RF Amplifier .05-4GHz P1dB=20dB Gain 23dB 5Volts
Coilcraft WBC1-1TLC
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.250-750 MHz
STMicroelectronics LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
MACOM MABAES0060
Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1
Mini-Circuits LFCG-1000+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits TC1-1-13MG2+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
KEMET C0603C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
Analog Devices Inc. LT5512EUF#PBF
RF Mixer 1kHz-3GHz Hi Signal Level Active Mixer
Coilcraft WBC4-4LC
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-800 MHz