NCS2-771+

Mini-Circuits
139-NCS2-771

NCS2-771+

Mfr.:

Description:
Signal Conditioning RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 818

Stock:

818 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.43 $143.00
$1.36 $272.00
$1.28 $640.00
Full Reel (Order in multiples of 1000)
$1.16 $1,160.00
$1.12 $2,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
505 MHz
530 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
NCS2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.2 dB
Mounting: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Filters
Type: LTCC
This functionality requires JavaScript to be enabled.
USHTS:
8504314035
CNHTS:
8504319000
CAHTS:
8504310020
JPHTS:
850431000
TARIC:
8541600000
ECCN:
EAR99
Image Description
Texas Instruments TLV9161QDCKRQ1
Operational Amplifiers - Op Amps Automotive, single, 16-V 11-MHz rail-to-rail input and output operational amplifier 5-SC70 -40 to 125
TDK-Lambda RGC4W300W012A-003
Non-Isolated DC/DC Converters 300W 3-53Vin 5-28Vout 12.5A Full
Coilcraft 0805CS-821XJRC
RF Inductors - SMD RF chip inductor
Nexperia HPZR-C15-QX
Zener Diodes ZENER SOD123W/CFP3
Mini-Circuits LFCW-123+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCW-103+
Signal Conditioning LOW PASS FILTER / SMT / RoHS
Mini-Circuits LFCW-6300+
Signal Conditioning LOW PASS FILTER / SMT / RoHS
Mini-Circuits PHA-102+
RF Amplifier MMIC AMPLIFIER
Mini-Circuits LFCN-9170+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits SCG-3-272+
Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS