LEE-59+

Mini-Circuits
139-LEE-59

LEE-59+

Mfr.:

Description:
RF Amplifier ML AMPL / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 211

Stock:

211 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.76 $2.76
$2.61 $261.00
$2.41 $482.00
Full Reel (Order in multiples of 1000)
$2.41 $2,410.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Mini-Circuits
Product Category: RF Amplifier
RoHS:  Details
SMD/SMT
MCLP-4
Gain Block Amplifiers
InGaP
0 Hz to 5 GHz
11.5 dBm
7.6 dB
4.8 V
4.5 dB
33 dBm
65 mA
- 45 C
+ 85 C
LEE
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 5 GHz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
Mini-Circuits TCBT-2R5G+
Signal Conditioning BIAS TEE / SURF MT / RoHS
Mini-Circuits LEE-39+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits MNA-6A+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits LFCN-3000D+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LEE-49+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits LEE-29+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits GAT-4+
Attenuators 4 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?
KYOCERA AVX 02015J1R4PBSTR
Silicon RF Capacitors / Thin Film 50VDC 1.4pF 0201 Tol0.02pF
Analog Devices Inc. AD8529ARZ-REEL
Operational Amplifiers - Op Amps DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
Omron G6K-2F-RF-DC5
High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 5VDC 100mW