KARN-50CN+

Mini-Circuits
139-KARN-50CN

KARN-50CN+

Mfr.:

Description:
RF Terminators TERM / N-M W/CHAIN / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52

Stock:

52 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.05 $20.05
$18.83 $188.30
Product Attribute Attribute Value
Mini-Circuits
Product Category: RF Terminators
RoHS:  Details
N
Male
50 Ohms
8 GHz
Brass
Trimetal
Brand: Mini-Circuits
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Series: KARN
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Unit Weight: 1.632655 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Harwin G125-FS11005L0P
1.25MM F VERT SMT 2x5 POS
Keysight 34921A
Armature Multiplexer Module 40-Channel for 34980A w/ low thermal offset
Mini-Circuits KARN-50-18+
TERM / N / RoHS
Microchip RN2903A-I/RMSA103
LoRa Transceiver Module South America
TE Connectivity 60619-1
SOCKET 20-14 AWG
Amphenol M85049/38S19N
38 Backshell Strain Relief Clamp
TE Connectivity 1-480305-0
PIN PANEL 3 CIRCUITS
TE Connectivity 60620-1
PIN 20-14 AWG
TE Connectivity 1-480304-0
SOCKET PANEL 3 CRKTS
Amphenol TJ04315300J0G
Pluggable System