BDCN-7-25+

Mini-Circuits Logo
139-BDCN-7-25

BDCN-7-25+

Mfr.:

Description:
Signal Conditioning BI-DIR COUP / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,271

Stock:

7,271 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.55 $6.55
10 $5.53 $55.30
50 $4.63 $231.50
100 $4.44 $444.00
500 $3.14 $1,570.00
1,000 $3.03 $3,030.00
Full Reel (Order in multiples of 3000)
3,000 $2.66 $7,980.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Directional Couplers
2525 MHz
824 MHz to 2525 MHz
1701 MHz
50 Ohms
SMD/SMT
1206 (3216 metric)
- 55 C
+ 100 C
BDCN
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.3 dB
Mounting: SMD/SMT
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Bi-Directional Coupler
Unit Weight: 0.007322 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
TARIC:
8541600000
ECCN:
EAR99
Image Description
Maxim Integrated SC1905A-00A00 Also Bought Image
Cellular Modules 225MHz to 3800MHz RF Power Amplifier Linearizer (RFPAL)
Texas Instruments LMX2541SQ3320E/NOPB Also Bought Image
Phase Locked Loops - PLL Ultra-Lo Noise PLLatinum Freq Synth
Anaren B0430J50100AHF Also Bought Image
Signal Conditioning 400-3000MHz 50/100 Ohm IL=4.0dB
Bourns SRR1260-100M Also Bought Image
Power Inductors - SMD 10uH 20% SMD 1260
Anaren DC1722J5010AHF Also Bought Image
Signal Conditioning 1.7-2.2GHz IL=.3dB Mean Coupling 10.8dB
Anaren XDL15-2-020S Also Bought Image
Signal Conditioning 0.3-2.7GHz IL:-1.1
Anaren XDL15-3-030S Also Bought Image
Signal Conditioning 135-2700MHz 1 Watt Group Delay 2.85ns
Coilcraft 0806SQ-5N5JLC Also Bought Image
RF Inductors - SMD 5.5nH Unshld 5% 2.9A 3.4mOhms
Murata BLM15BD471SN1D Also Bought Image
Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below
Panasonic ERJ-2RKF1242X Also Bought Image
Thick Film Resistors - SMD 0402 12.4Kohms 1% AEC-Q200