See an Error?

805-10-030-00-006000

Mill-Max
575-8051003000006000

805-10-030-00-006000

Mfr.:

Description:
Headers & Wire Housings SL Head VertMnt Thru HoleTarg W/Conc Fac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.02 $9.02
$8.63 $86.30
$7.45 $141.55
$7.25 $826.50
$6.47 $1,721.02
$6.08 $3,119.04
$5.37 $5,407.59
2,508 Quote
Product Attribute Attribute Value
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Spring-Loaded
30 Position
2.54 mm
3 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
805
- 55 C
+ 125 C
Tube
Brand: Mill-Max
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Insulation Resistance: 10000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 19
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VDC
Unit Weight: 0.048008 oz
USHTS:
8536694040
CNHTS:
8536690000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Image Description
Texas Instruments TL081HIDBVR
Operational Amplifiers - Op Amps Single-channel high-speed standard op amp
Texas Instruments TXU0101DTQR
Translation - Voltage Levels Single channel fixed-direction level shifter
Samtec SNT-100-BK-G
Headers & Wire Housings .100" Shunt
Analog Devices Inc. ADXL345BCCZ
Accelerometers Digital Output Three-Axis Accel
KEMET C1206C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 5%
TE Connectivity 5104338-7
Headers & Wire Housings LOW PRO HDR 34P VERT
KEMET T491A105K035ATAUTO
Tantalum Capacitors - Solid SMD 35V 1uF 1206 10 % ESR=83mOhms AECQ200
Samtec TSW-103-08-G-S
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch
YAGEO RC1206JR-0710KL
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 5%
Mill-Max 804-22-030-10-004101
Headers & Wire Housings SpringLoad Head Vert Mnt ThruHole trp Ro