1969-0-00-15-00-00-03-0

Mill-Max
575-1969000150000030

1969-0-00-15-00-00-03-0

Mfr.:

Description:
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Concave Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,330

Stock:

1,330 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.04 $10.40
$0.901 $90.10
$0.811 $405.50
$0.72 $720.00
$0.63 $1,260.00
$0.585 $5,850.00
25,000 Quote
Product Attribute Attribute Value
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  Details
PCB Pins
Spring Loaded
-
Brass Alloy
Brand: Mill-Max
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 1969
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 0.027484 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536904000
CNHTS:
8536901100
TARIC:
8536901000
ECCN:
EAR99
Image Description
Mill-Max 2900-2-15-20-75-14-11-0
Circuit Board Hardware - PCB SMT Spring-Loaded Pin with Flat Tip Plunger .197 length
Ohmite OU101KE
Ceramic Composition Resistors 1W 300VDC 100ohm 10% AXIAL
Texas Instruments TCAN1046ADRQ1
CAN Interface IC
Mill-Max 0858-0-15-20-82-14-11-0
Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail
Mill-Max 0861-0-15-20-82-14-11-0
Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail
Mill-Max 0640-0-15-15-48-27-10-0
Circuit Board Hardware - PCB Press-Fit Receptacle (PTH) .085in Mt.Hol
Mill-Max 1969-1-00-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Concave Face
Mill-Max 3142-2-00-34-00-00-08-0
Circuit Board Hardware - PCB 50u AU OVER NI
Mill-Max 0448-0-15-15-48-27-10-0
Circuit Board Hardware - PCB Pin Receptacle w/ No Tail 0.71in Mt. Hol
Mill-Max 3145-2-00-15-00-00-08-0
Circuit Board Hardware - PCB 10u AU OVER NI