0921-5-15-20-77-14-11-0

Mill-Max
575-0921515207714110

0921-5-15-20-77-14-11-0

Mfr.:

Description:
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,274

Stock:

9,274 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.578 $5.78
$0.503 $50.30
$0.452 $226.00
$0.402 $402.00
$0.351 $702.00
$0.326 $3,260.00
$0.313 $7,512.00
50,000 Quote
Product Attribute Attribute Value
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  Details
PCB Pins
Spring Loaded
0.256 in
-
0.042 in
Brass Alloy
Brand: Mill-Max
Contact Material: Copper Alloy
Current Rating: 2 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 0921
Factory Pack Quantity: 2000
Subcategory: Hardware
USHTS:
8536904000
CNHTS:
8536909000
TARIC:
8536901000
ECCN:
EAR99

Low- & Ultra-Low-Profile Spring-Loaded Connectors

Mill-Max Low-Profile and Ultra-Low-Profile Individual Spring-Loaded Connectors feature discrete spring-loaded contacts to provide designers with additional options for smaller designs. The product line includes short, standard, long, and combined-stroke low-profile connectors and short-stroke ultra-low-profile connectors. These connectors are RoHS 2 compliant and available with solder or surface-mount pins. Mill-Max Low-Profile and Ultra-Low-Profile Individual Spring-Loaded Connectors feature 20µ" gold-over-nickel sleeve plating with 10µ" gold-over-nickel spring plating. The connectors offer 20mΩ maximum contact resistance and a durability rating of 1M cycles.

Image Description
Mill-Max 4141-0-00-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Concave Face
Mill-Max 7921-0-15-20-72-14-11-0
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin
Samtec FTSH-115-01-L-D-RA
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Amphenol 20021311-00030T4LF
Headers & Wire Housings 1.27x1.27mm BTB, T/H Vert, 30 Pos, Recept
Mill-Max 0305-2-15-15-47-27-10-0
Circuit Board Hardware - PCB .058 PC SCKT
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Mill-Max 0921-0-15-20-76-14-11-0
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin
Mill-Max 0921-1-15-20-75-14-11-0
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin
Samtec CLT-107-02-F-D
Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Susumu RR0816P-4752-D-66C
Thin Film Resistors - SMD 1/16W 47.5Kohm 0.5% 25ppm