MIKROE-511

Mikroe Logo
932-MIKROE-511

MIKROE-511

Mfr.:

Description:
Jumper Wires Wire Jumpers Female to Female (15 cm length, 10pcs, 26 gauge)

In Stock: 1,297

Stock:

1,297 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.00 $3.00
Product Attribute Attribute Value
Mikroe
Product Category: Jumper Wires
RoHS:  Details
I/O Cables
Jumper Cable
Socket
1 Position
Socket
1 Position
Female / Female
26 AWG
0.15 m
Various
Brand: Mikroe
Number of Conductors: 1 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 0.352740 oz
USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420000
JPHTS:
8542390990
TARIC:
8544429090
MXHTS:
85444204
BRHTS:
85444200
ECCN:
EAR99
Image Description
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Mikroe MIKROE-512 Also Bought Image
Jumper Wires WIRE JUMPER MALE TO FEMALE 15CM 10PK
Mikroe MIKROE-513 Also Bought Image
Jumper Wires WIRE JUMPER MALE TO MALE 15CM 10PK
STMicroelectronics NUCLEO-F401RE Also Bought Image
Development Boards & Kits - ARM Nucleo Board STM32F4 STM32F401RE 512K
KOA Speer CFS1/4CT52R222G Also Bought Image
Carbon Film Resistors - Through Hole 2.2K OHM 2% 1/4W
KOA Speer CFS1/4CT52R820G Also Bought Image
Carbon Film Resistors - Through Hole 82 OHM 2% 1/4W
BusBoard Prototype Systems BB400 Also Bought Image
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
Digilent 310-054 Also Bought Image
USB Cables / IEEE 1394 Cables USB A to Mini B Cable
Seeed Studio 105990072 Also Bought Image
Power Management IC Development Tools Gear Stepper Motor Driver Pack