MIKROE-483

Mikroe Logo
932-MIKROE-483

MIKROE-483

Mfr.:

Description:
Interface Development Tools USB UART 6x1 W/ CONNECTOR

In Stock: 1,709

Stock:

1,709 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $14.00 $14.00
Product Attribute Attribute Value
Mikroe
Interface Development Tools
RoHS:  Details
Add-On Modules
USB to UART
FT232RL
Brand: Mikroe
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.190479 oz

USHTS:
8471804000
CNHTS:
8543709990
TARIC:
8471800000
MXHTS:
84718001
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215 Also Bought Image
ESD Suppressors / TVS Diodes 5.5V DUAL R-R ESD ULTRA LOW CAP
STMicroelectronics USB6B1RL Also Bought Image
ESD Suppressors / TVS Diodes Data Line Protect
Taoglas GW.26.0112 Also Bought Image
Antennas GW.26 2.4GHz Monopole Antenna SMA(M)RA
Newhaven Display NHD-0216S3Z-FL-GBW-V3 Also Bought Image
LCD Character Display Modules & Accessories 2 x 16 STN-GRAY 122.0 x 44.0
Samsung Electro-Mechanics CL31A106MAHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 25V X5R 3 1206
Rosenberger 32K145-400L5 Also Bought Image
RF Connectors / Coaxial Connectors SMA Right Angle Jack PCB
Microchip TC1262-3.3VAB Also Bought Image
LDO Voltage Regulators 500mA Fixed Out Adj
Monolithic Power Systems (MPS) mEZD71202A-G Also Bought Image
Non-Isolated DC/DC Converters 6.5-24V Input, 2A, 5V Output, DC/DC Power Supply
Keystone Electronics 2997 Also Bought Image
Coin Cell Battery Holders THM .520x.585x.500 No Hole