See an Error?

MT46V32M16CY-5B IT:J TR

Micron
340-122465-REEL

MT46V32M16CY-5B IT:J TR

Mfr.:

Description:
DRAM DDR 512M 32MX16 FBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,879

Stock:

7,879 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.09 $8.09
$7.45 $74.50
$7.29 $182.25
$6.52 $652.00
$6.33 $1,582.50
$6.02 $3,010.00
$5.81 $5,810.00
Full Reel (Order in multiples of 2000)
$5.73 $11,460.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$7.18
Min:
1
Product Attribute Attribute Value
Micron Technology
Product Category: DRAM
RoHS:  Details
SDRAM - DDR
SMD/SMT
FBGA-60
16 bit
32 M x 16
512 Mbit
200 MHz
700 ps
2.7 V
2.5 V
85 mA
- 40 C
+ 85 C
MT46V
Reel
Cut Tape
MouseReel
Brand: Micron
Moisture Sensitive: Yes
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 0.064975 oz
USHTS:
8542320028
CNHTS:
8542329000
CAHTS:
8542320020
MXHTS:
8542320201
ECCN:
EAR99

DDR SDRAM

Micron DDR SDRAM allows applications to transfer data on the rising and falling edges of a clock signal. These features double bandwidth and improve performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus so data capture can happen two times each clock cycle.

Image Description
Mini-Circuits TC1-1T+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Vishay SISS63DN-T1-GE3
MOSFET P-CHANNEL 20V PowerPAK 1212-8S
Mini-Circuits TC4-1T+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits HFCN-1000+
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Analog Devices Inc. LTC3261EMSE#PBF
Switching Voltage Regulators Hi V, L Q C Inv Ch Pump
Microchip MCP9700AT-E/TT
Board Mount Temperature Sensors Linear Active Thermister IC
Texas Instruments LMV321M5/NOPB
Operational Amplifiers - Op Amps Low Volt Sngl Op Amp
Diodes Incorporated FNEPON125
Standard Clock Oscillators 125 MHz, 3.3V CMOS EPON
Texas Instruments TPS54326PWP
Switching Voltage Regulators 4.5-18V Inp,3A Synch
Texas Instruments INA137UAG4
Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2)