See an Error?

MT25QU01GBBB8ESF-0SIT

Micron Logo
340-278797-TRAY

MT25QU01GBBB8ESF-0SIT

Mfr.:

Description:
NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,241

Stock:

5,241 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.89 $20.89
10 $19.46 $194.60
25 $19.25 $481.25
50 $18.77 $938.50
100 $16.48 $1,648.00
250 $15.93 $3,982.50
500 $15.51 $7,755.00
2,880 Quote

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$20.93
Min:
1
Product Attribute Attribute Value
Micron Technology
Product Category: NOR Flash
RoHS:  Details
SMD/SMT
SOP2-16
MT25QU
1 Gbit
1.7 V
2 V
SPI
166 MHz
1 G x 1/512 M x 2/256 M x 4
1 bit/2 bit/4 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1440
Subcategory: Memory & Data Storage
Unit Weight: 0.013757 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542320051
CNHTS:
8542329000
CAHTS:
8542320040
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Image Description
Samtec ASP-134486-01 Also Bought Image
Board to Board & Mezzanine Connectors ASP
Wurth Elektronik 830206924301 Also Bought Image
Standard Clock Oscillators WE-SPXO 50.0MHz 25ppm 2.5 x 2.0mm
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Maxim Integrated MAX3221EEAE+T Also Bought Image
RS-232 Interface IC +/-15kV ESD-Protected, 1 uA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Texas Instruments SN74AVC4T245PWR Also Bought Image
Translation - Voltage Levels 4-Bit Dual-Supply Bus Xcvr
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Amphenol G881A06001TEU Also Bought Image
Power to the Board Micro Pwr R/A 6 pin LCP tin 100u
Lite-On LTST-S321KRKT Also Bought Image
Standard LEDs - SMD Red 631nm 54mcd Clear
Lite-On LTST-S321KSKT Also Bought Image
Standard LEDs - SMD Yellow 587nm 112mcd Clear